AXAGON BUCM2-CM20AB Cable USB-C to USB-C 2m USB 2.0 for Mobile Charging

MPN
BUCM2-CM20AB
Brand
AXAGON
EAN-13
8595247907417
Order Code
13-6893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.08 £11.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

AXAGON BUCM2-CM20AB is a USB-C to USB-C cable designed for efficient mobile charging applications. This USB 2.0 cable assembly measures 2 metres in length, providing ample reach for various charging scenarios while maintaining reliable data transfer capabilities typical of USB 2.0 standards. Engineered with dual USB-C connectors, it facilitates seamless connectivity between modern electronic devices, such as smartphones, tablets, and power banks, that utilise USB-C ports for power delivery. Its robust design ensures durability and long-lasting performance in both personal and professional environments, making it an essential component for engineers and technicians needing dependable charging solutions in their daily operations.
Cable Length 2m
Connector 1 USB-C
Connector 2 USB C male
Colour Black
Type Cell phone Charging cable
AWG wire size 22/30
Cable Diameter 4.6mm
Cable jacket material Thermoplastic elastomer (TPE)
Cable jacket type Braided
Cable Type Round cable
Cable Use Cell phone
Certification CE, RoHS
Compatible products computers, monitors, laptops, phones, tablets and other devices
Compliance certificates RoHS, CE
Conductor Material Oxygen-Free Copper (OFC)
Connector USB C® (USB 2.0)
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Connector housing material Metal
Connector material Nickel
Connector shield material Copper
Connector shielding Yes
Connector Version straight
Fast charging Yes
Input current (max) 5 A
Input Voltage 48 V
Maximum data transfer rate 0.48 Gbit/s
No. of A connectors 1
No. of B connections 1
Package depth 130mm
Package height 15mm
Package Type Bag
Package weight 77g
Package width 205mm
Product colour Black
Product Type Cell phone Charging cable
Quantity per pack 1 pc(s)
Type A USB-C®
Type B USB-C® USB 2.0
USB Power Delivery (USB PD) Yes
USB Power Delivery revision 3.1
USB Power Delivery up to 240 W
USB version USB 2.0
Weight 50g

Reviews

Be the first to submit a review

Trustpilot