Avocor AVG-7560 Avocor AVG-7560 G-Series - 75" 4K InGlass™ LED Interactive

MPN
AVG-7560
Brand
Avocor
EAN-13
858323007363
Order Code
72-7224
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £3937.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 08/10/2026

The Avocor G series is a range of sleek, bezel-less, edge-to-edge interactive displays designed to streamline workplace collaboration. These crystalclear 4K collaboration displays use the latest InGlassTM technology combined with bonded glass to deliver ultra-fast touch performance, supporting up to 2 individual touch points and 4 passive styluses. The G series also provides a 4W crystal-clear audio experience with built-in active microphones. The result is a pixel-perfect user experience and high performance.

Available in stunning 65”, 75”, and 85” sizes, the G series collaboration displays give users an intuitive and interactive experience for participants in the room and meeting equity for those who are remote.
  • 4K Ultra HD
  • 16:9 aspect ratio
  • Sleek design with an ultra-thin Bezel
  • InGlass technology supporting palm rejection and 4 passive styluses
  • Zero parallax optically bonded glass surface for pixel-perfect inking
  • Presence Detection Sensor
  • Single Type-C connectivity delivering audio, video, touch, Ethernet and power
  • Intel OPS PC slot for expanded functionality
  • Avocor UiQ - smart touch enabled dynamic user interface
  • FUSE - Remote management software platform for AV/IT Managers

Reviews

Be the first to submit a review

Trustpilot