AVM 20003088 Energy 250 Current sensor for energy consumption monitoring

MPN
20003088
Brand
AVM
EAN-13
4023125030888
Order Code
13-6883
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £100.94 £85.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 595 in stock

AVM 20003088 is a product designed for precise energy consumption monitoring. Also known by the alternate description 3400125 - AVM 20003088, this current sensor boasts advanced features such as high accuracy and reliable performance in various electrical systems. The device is engineered to handle demanding applications, including industrial automation, renewable energy management, and smart grid infrastructure. Its robust design ensures durability and consistent functionality, making it an ideal choice for engineers seeking to optimise energy usage and enhance system efficiency.
Type FRITZ!Smart Energy 250
Batteries included Yes
Battery technology Alkaline
Battery type AA
Built-in display No
Colour White
Connectivity technology Wireless
Depth 36.4mm
Dimensions (L x W x H) 36.4 x 33.7 x 76.5 mm
Height 76.5mm
Interface RF Wireless
Length 36.4mm
Manual Yes
Number of batteries supported 2
Operating Frequency 1880 - 1900 MHz
Operating range 40m
Operating temperature (T-T) 0 - 40°C
Power Source Bettery/USB
Product colour White
Product Type Current sensor
Reading Type Amperage
Transmit power 250 mW
Weight 48.7g
Width 33.7mm
Wireless technology DECT-ULE

Reviews

Be the first to submit a review

Trustpilot