Easter Opening Hours and Delivery Dates here

AVM 20002961 FRITZ!DECT 302 Radiator Controller Smart DECT ULE E-Paper Display

Order Code:

08-5062

Brand: AVM MPN: 20002961 EAN-13: 4023125029615
Qty Unit Price (Ex VAT)
1+ £69.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
245 in stock, despatched in 4 working days

The AVM 20002961 FRITZ!DECT 302 wireless thermostat head efficiently controls heating with electronic thermostatic radiator valves. This device allows precision control and scheduling of home heating systems, ensuring comfort and energy efficiency. Typically used in residential settings, it integrates seamlessly with existing heating control systems.
Type Wireless thermostat head
Batteries required Yes
Battery low indication Yes
Battery type AA
Built-in display Yes
Cloud integration Manufacturer-specific
Colour White
Connections (home appliances) M30 x 1.5
Control Type Buttons
Depth 51mm
Dim (W x H x D) 93 x 51 x 51 mm
Frost protection Yes
Height 51mm
Holiday function Yes
Hub Required
Number of batteries supported 3
Number of daily switching programs 8
Open-window function Yes
Operating temperature (T-T) 0 - 50 °C
Operating Voltage 4.5V
Operation type electronical
Product colour White
Product type description Heizungssteuerung
Rack size 483 mm (19")
Radio frequency DECT ULE
Remotely operated Yes
Screen size diagonal (inches) 0in
Screw thread M30 x 1.5mm
Smart thermostat Yes
Smartphone/tablet remote support Yes
Switching cycle 7 day mode
Temperature measurement units °C
Temperature Range 40m
Weight 150 g
Width 93mm
Wireless connection Yes
Wireless range 40 m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot