AVM 20002766 FRITZ!WLAN Stick AC 430 MU-MIMO USB Wi-Fi Dongle 433 MBit/s

Order Code:

13-6882

Brand: AVM MPN: 20002766 EAN-13: 4023125027666
Qty Unit Price (Inc VAT)
1+ £42.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
61 in stock, despatched in 4 working days

AVM's 20002766 FRITZ!WLAN Stick AC 430 MU-MIMO USB Wi-Fi Dongle is engineered to deliver robust wireless connectivity, supporting data transfer rates up to 433 Mbit/s. This device utilises MU-MIMO technology to efficiently manage multiple data streams, enhancing network performance and user experience in environments that demand simultaneous connections. Designed for seamless integration with USB interfaces, it provides a reliable solution for upgrading the wireless capabilities of desktops and laptops without built-in Wi-Fi. Its compact form factor and ease of installation make it ideal for engineering applications where connectivity and mobility are crucial, such as on-site data collection and remote monitoring systems. The dongle is particularly well-suited for scenarios where stable and fast internet access is required to optimise network-dependent operations.
Type FRITZ!WLAN Stick AC 430 MU-MIMO
Antenna Yes
Antenna design Internal
Bandwidth (first) 2.4 GHz
Bandwidth (second) 5 GHz
Component for PC/Laptop
Connectivity technology Wired & Wireless
Dual Band compatibility 2.4 GHz and 5 GHz
Height 10mm
Host interface USB
Interface WLAN
Interfaces USB
Internal No
Length 53mm
Maximum data transfer rate 433 Mbit/s
Minimum RAM 64 MB
Minimum storage drive space 5 MB
Networking standards IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11i, IEEE 802.11n
Product Type Wi-Fi dongle
Quick installation guide Yes
Stick & surf Yes
Weight 10g
Width 20mm
Wi-Fi Yes
Wi-Fi band Dual-band (2.4 GHz / 5 GHz)
Wi-Fi standards 802.11a, Wi-Fi 5 (802.11ac), 802.11b, 802.11g, Wi-Fi 4 (802.11n)
Wi-Fi transmission rate (max.) 433 MBit/s
Windows operating systems supported Yes
WLAN data transfer rates supported 11,54,150,433 Mbit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot