Christmas Opening Hours and Delivery Dates here
Avidsen 112292 ELIA SMART Video Door Intercom Wi-Fi 7 Aluminium Screen

Avidsen 112292 ELIA SMART Video Door Intercom Wi-Fi 7" Aluminium Screen

Order Code:

08-5056

Brand: Avidsen MPN: 112292 EAN-13: 3345111122928

Discontinued


The Avidsen ELIA SMART Video Door Intercom is a complete Wi-Fi-enabled kit that facilitates seamless communication at your doorstep. Featuring a sleek aluminium and white finish, it offers both durability and modern aesthetics. Ideal for home security management, the Avidsen 112292 enhances visitor screening and convenience.
Type Video door intercom
Camera type Resolution 800 x 480 px, Sensor C-MOS Colour 600 TVL
Component Complete kit
Dimensions (built-in device) 124 (H) x 217 (W) x 19 (D)mm
Display Type Touch display
External unit dims. 164 (H) x 70 (W) x 39 (D)mm
Leads 2
Max. bell volume 85 dB, einstellbar
Max. viewing angle hor. 100°
Mounting type (interior) Surface-mount
Mounting type (outdoor) Surface-mount
Screen size diagonal (cm) 18cm
Screen size diagonal (inches) 7in
Transfer Type Wi-Fi
Tunes 6
Units 1

Trustpilot