Avery-Zweckform L7917-40 Label film White 210x297mm 40 pcs Permanent adhesive

MPN
L7917-40
EAN-13
4004182049877
Order Code
13-6859
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £35.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Avery-Zweckform L7917-40 is a set of label films, identified by its manufacturer part number, designed for use in high-demand labelling scenarios. These labels, measuring 210x297 millimetres and supplied as a package of 40 pieces, feature a permanent adhesive backing, ensuring a reliable bond to surfaces for long-term applications. Manufactured from white film material, these labels are suitable for engineering environments where durable, legible labels are crucial, such as in product identification, inventory management, and equipment marking. Compatible with various printing technologies, including laser and inkjet printers, the Avery-Zweckform L7917-40 labels are ideal for creating custom labels that withstand handling and exposure typical in industrial and office settings.
Label Size 210 x 297 mm
Type Label film
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot