Avery-Zweckform L7915-10 Ultra-Resistant Labels 99.1x139mm White PE Film 40pc

MPN
L7915-10
EAN-13
4004182068045
Order Code
20-8288
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The white, ultra-resistant film labels L7915-10 in the format of 99.1 x 139 mm from AVERY ZWECKFORM are characterized by a high durability for the highest demands in the interior and outer space. 40 matt coated film labels made of stretchable polyethylene on 10 sheets. Due to the strong, permanent adhesion even on difficult surfaces, they are particularly suitable for marking in production and in storage, for marking of ownership, labeling of containers or for signage. The seawater-resistant film labels are ultra-resistant, water and weather-proof, oil, dirt, UV and temperature resistant (-40° to +150°C). In addition, the washable and age-resistant labels are resistant to many solvents and cleaning agents. Design and print your stickers quickly and easily - with the free Avery Zweckform label templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated. Made in Germany.
Label Size 99.1 x 139 mm
Type Weatherproof Labels
Colour White

Reviews

Be the first to submit a review

Trustpilot