Avery-Zweckform L7912-40 All-purpose labels White PE film 63.5x33.9mm 960 pcs

MPN
L7912-40
EAN-13
4004182049990
Order Code
13-6855
Country of Origin
Germany
View Full Product Range (53)

Discontinued


Avery-Zweckform L7912-40 labels are designed to provide versatile solutions for a range of labelling applications. Comprised of durable white polyethylene (PE) film, each label measures 63.5 by 33.9 millimetres and the pack contains 960 labels, offering substantial labelling capacity. The PE film’s robust nature ensures resistance to tearing and adverse environmental conditions, making them suitable for both indoor and outdoor use. Engineers frequently deploy these labels in inventory management, product identification, and equipment tagging, where longevity and legibility are crucial. Compatible with various printing technologies, the L7912-40 labels provide reliable adhesion on multiple surfaces, facilitating consistent performance in diverse industrial settings.
Label Size 63.5 x 33.9 mm
Type All-purpose labels
Colour White
Pack Size 960

Trustpilot