Avery-Zweckform L7877-20 Adhesive labels White 210x297mm 20pcs Permanent

MPN
L7877-20
EAN-13
4004182070093
Order Code
13-6853
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.70 £7.39
10+ £7.11
50+ £7.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Avery-Zweckform L7877-20 represents a set of high-quality adhesive labels designed for durable and reliable use in various engineering applications. Measuring 210x297 mm, each sheet is crafted from premium white material, ensuring excellent print clarity and a professional finish. These labels are engineered with a permanent adhesive, making them suitable for long-lasting labelling needs where maintained adherence is crucial, such as equipment labelling, inventory management, and document organisation. The Avery-Zweckform L7877-20 product is compatible with most laser printers, facilitating seamless integration into office and industrial environments. With 20 sheets per pack, this product combines performance with practicality for diverse labelling tasks.
Label Size 210 x 297 mm
Type All-purpose labels
Colour White

Reviews

Be the first to submit a review

Trustpilot