Avery-Zweckform L7873-20 Adhesive labels Paper White 960 pcs 45.7 x 21.2 mm

MPN
L7873-20
EAN-13
4004182070055
Order Code
13-6849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £8.70 £7.39
10+ £7.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Avery-Zweckform L7873-20 is a robust set of adhesive labels specifically designed for precise and reliable applications in various industrial and office settings. Manufactured from durable white paper, these labels come in a compact size of 45.7 by 21.2 millimetres, providing an exact fit for small or intricate labelling requirements. The pack contains a total of 960 labels, ensuring ample supply for extensive projects. These labels are ideal for organising components, inventory management, and identification in manufacturing environments, as they adhere securely to many surfaces and stay legible over time. With their versatility and standardised dimensions, these Avery-Zweckform labels are essential tools for engineers seeking efficient solutions for labelling needs.
Label Size 45.7 x 21.2 mm
Type All-purpose labels
Colour White
Pack Size 960

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot