Avery-Zweckform L7784-25 Crystal Clear Labels 210x297mm 25 Sheets Laser

MPN
L7784-25
EAN-13
4004182252567
Order Code
20-8284
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.55
10+ £25.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

You’ve got a professional product to sell so you want it to look professional on the shelves. Whatever sized products you are selling it’s easy to get the look you want when you use these Crystal Clear Labels. You just cut the printed labels down to the right size and shape and place them on your products for a stylish, transparent look. There’s no need to pay for external suppliers to print your labels, or even wait for them to be delivered. Just sit at your desk and design your own product labels using the free software. They can then be on the shop floor in minutes. - These clear labels are made from a glossy material and are perfect for use on glass, polished surfaces, plastics and metal. - They provide a stylish and highly transparent look on your products for sale, files and office equipment. - Durable (oil, dirt, splash and tear proof) guaranteeing a long-lasting premium result. - Save time with FREE Avery templates and software for Microsoft® Office. Easy to download, easy to use. Product Description:. - 210 x 297 mm. - Laser / Colour Laser. - For: Product Labelling & Selling / Organising & Filing. - Colour: Clear. - 25 Total Labels. - Works best with: organising / product labelling / shelf labelling / brochure and catalogue labelling / office equipment. - 25 Sheets per Pack. - Permanent Adhesive. - 1 Label per Sheet. - Coating: Glossy. - Rectangular. - on A4 sheet. - Polyester film.
Label Size 210 x 297 mm
Type Label film
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot