Avery-Zweckform L7782-25 Label film 63.5x38.1mm Polyester transparent 525pcs

MPN
L7782-25
EAN-13
4004182252543
Order Code
13-6846
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £25.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Avery-Zweckform L7782-25 offers a precise solution for label printing needs with its durable label film constructed from polyester, sized at 63.5 by 38.1 millimetres, and available in a transparent finish. This product contains 525 pieces, making it suitable for high-volume requirements, and is designed specifically for laser printers, ensuring sharp and clear output. Its transparency makes it ideal for applications where labels need to remain discreet, such as product packaging, asset identification, or labelling clear containers. The polyester material provides resistance to water and wear, giving it excellent durability in challenging environments. Avery-Zweckform L7782-25 is well-suited for engineering contexts where reliable, long-lasting labelling solutions are essential.
Label Size 63.5 x 38.1 mm
Type Label film
Colour Transparent

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot