Avery-Zweckform L7780-25 Crystal Clear Round Labels Ø 40mm Polyester 600 pc(s)

MPN
L7780-25
EAN-13
4004182252529
Order Code
20-8283
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.43
10+ £25.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

With the glossy, transparent labels L7780-25 for laser printers in the round 40 mm format of AVERY ZWECKFORM, labels appear on glossy surfaces as directly printed. 600 transparent stickers made of robust polyester film on 25 sheets. The crystal-clear, transparent labels are ideal as product labels or for labeling glass, plastic, metal and other glossy surfaces. They are also resistant to oil, dirt and temperature (-20°C to +80°C), splash water and tear. You can rely on a completely non-sticking printer run without adhesive deposits in the printer. Design and print your stickers quickly and easily - with the free Avery Zweckform labels templates and software solutions or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.
Label Size Ø 40 mm
Type Label film
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot