Avery-Zweckform L7676A-40P CD labels White Paper Permanent Ø 117mm 80pcs

MPN
L7676A-40P
EAN-13
4004182248799
Order Code
13-6845
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £13.62 £11.58
10+ £11.15
50+ £11.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Avery-Zweckform L7676A-40P is a versatile label solution designed specifically for labelling compact discs, with a diameter of 117 mm. Manufactured from high-quality white paper, these labels ensure a clean, professional appearance and feature a permanent adhesive for long-lasting attachment. With compatibility for laser printers, these labels allow for precise, high-resolution printing, catering to applications where clear identification and organisation of media is critical. Engineers may utilise these CD labels in environments requiring reliable documentation and categorisation of project resources or in data management systems where consistent labelling is essential for inventory management. The product, identified by its Global Trade Item Number 04004182248799, provides an effective means of maintaining order and efficiency in technical and archival settings.
Label Size Ø 117mm
Type CD labels
Colour White
Pack Size 80

Reviews

Be the first to submit a review

Trustpilot