Avery-Zweckform L7676-25 Avery Labels 50 Pack

MPN
L7676-25
EAN-13
4004182236529
Order Code
20-8282
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £13.12 £12.22
10+ £11.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The white, opaque CD labels L7676-25 in a round SuperSize format Ø 117 mm from AVERY ARE perfectly suited to professional CD writing. 50 CD stickers on 25 sheets. Thus you can rely on an absolutely jam-free running of printer without adhesive deposits in the printer and on a pin-sharp printing image without smudging. The CD labels are also fitted with convenient retaining straps which enable easy and central application. Design and print your CD labels quickly and easily - with the free Avery Zweckform labels templates and software solutions or the basic templates integrated in the Microsoft® Office package. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality standards, high environmental requirements and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made from FSC®-certified paper from sustainably managed forests.
Label Size Ø 117 mm
Type CD labels
Colour White

Reviews

Be the first to submit a review

Trustpilot