Avery-Zweckform L7567-25 Address Labels 210x297mm Transparent Polyester 25pc(s)

MPN
L7567-25
EAN-13
4004182047774
Order Code
20-8281
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.69 £24.44
10+ £23.73
50+ £23.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

When your mail drops through someone’s letterbox you want to make sure it gets read. Why not make it stand out from the rest by using these clear laser labels on your coloured envelopes? You can then use clear addressing labels to give a professional finish as it looks like the text has actually been printed on. The transparent labels virtually disappear! You can peel and apply in no time using the unique QuickPEEL™ feature so it’s a great office time-saver. These clear laser labels can be used with black and white and colour laser printers. - Great for coloured mailing parcels. - The clear labels for coloured envelopes blend into the background so it looks like the text has been printed directly onto the parcel. - 1 label per sheet that also be cut down to size. - Fully compatible with most popular Laser printers, including Canon®, Epson®, Lexmark®, Hewlett Packard® and many more. - Save time with FREE easy-to-use Avery templates and software for Microsoft® Office. Product Description:. - 210 x 297 mm. - Colour Laser / Laser. - 25 Total Labels. - For: Addressing. - Colour: Clear. - Works best with: parcels and shipping. - 25 Sheets per Pack. - 1 Label per Sheet. - Permanent Adhesive. - Coating: Matt. - Rectangular. - on A4 sheet. - Polyester film. - Detail: with QuickPEEL™ feature.
Label Size 210 x 297 mm
Type Address labels
Colour Transparent

Reviews

Be the first to submit a review

Trustpilot