Avery-Zweckform L7120-25 QR Code Labels 35x35mm Opaque White 875 Labels 25 Sheet

MPN
L7120-25
EAN-13
4004182052785
Order Code
20-8279
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The white square labels L7120-25 with a format of 35 x 35 mm from AVERY ZWECKFORM are ideal for conspicuous marking of products, for QR codes or for labeling in the office and household. 875 permanent adhesive labels on 25 sheets. Thanks to the best toner and ink anchoring, you get a clear print image without blurring. You can rely on a completely non-sticking printer run without adhesive deposits in the printer. Design and print your square stickers quickly and easily - with the free Avery Zweckform labels templates and software solutions suitable for all common laser and inkjet printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
Label Size 35 x 35 mm
Type QR code stickers
Colour White

Reviews

Be the first to submit a review

Trustpilot