Avery-Zweckform L6146-20 NoPeel Security Labels 63.5x33.9mm 480 Labels White

MPN
L6146-20
EAN-13
4004182059883
Order Code
20-8278
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.22 £44.57
10+ £43.60
50+ £43.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Need a little extra security in your office? If your property goes missing it can be easily identified if it has your name or contact details on. But it’d be easy for someone to pull a label off wouldn’t it? Not if you use Avery No Peel Labels. They are peel and tamper proof to give your property added security. If an attempt is made to remove the label the material flakes and disintegrates. So it would be immediately obvious if someone had tampered with these secure labels. - Protect your property with these unique peel and tamper proof labels from Avery- If an attempt is made to remove the label, the material disintegrates, making removal virtually impossible and tampering immediately obvious- Ideal for providing essential extra security, e. g. property labelling, security and safety labelling, inspection seals and calibration certificates- These permanent labels are oil, dirt and UV resistant, water and tear proof, temperature resistant between -20ºC and +80ºC- Save time with FREE Avery templates and software for Microsoft® Office. Easy to download, easy to use
Label Size 63.5 x 33.9 mm
Type Safety stickers
Colour White

Reviews

Be the first to submit a review

Trustpilot