Avery-Zweckform L6145-20 NoPeel Security Labels 45.7x25.4mm White 800 pc(s)

MPN
L6145-20
EAN-13
4004182059876
Order Code
20-8277
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The white, detachable labels L6145-20 for B/W laser printers - format 45.7 x 25.4 mm from AVERY ZWECKFORM - are ideal for safety and warning instructions or as test seals. 800 matt coated acrylic film labels on 20 sheets. The foil stickers can only be removed in individual parts after sticking and do not stick again, manipulation attempts become immediately visible and help you protect yourself against theft. The film labels are also especially sturdy: Water-proof, oil, dirt and temperature resistant (-40° to + 100°C). Design and print the film stickers quickly and easily - with the free Avery Zweckform labels templates and software solutions or the basic templates integrated in the Microsoft® Office package. Suitable for all usual black/white laser printers The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberladern/Bavaria guarantee the highest quality standards, high environmental requirements and short delivery routes. The labels made of PVC-free film are produced in a climate-neutral way, and the emissions of the material are compensated. This text is machine translated.
Label Size 45.7 x 25.4 mm
Type Safety stickers
Colour White

Reviews

Be the first to submit a review

Trustpilot