Avery-Zweckform L6130-20 Label Film Yellow Polyester 210x148mm Permanent 40pcs

MPN
L6130-20
EAN-13
4004182049730
Order Code
13-6841
Country of Origin
Germany
View Full Product Range (25)

Discontinued


Avery-Zweckform L6130-20 is designed as a high-performance label sheet consisting of yellow polyester material, measuring 210 x 148 mm. Each package contains 40 pieces, providing durable, permanent labels suited for various industrial and commercial uses. Typically categorised under paper, pads, and labels, the L6130-20 offers high resistance to environmental factors, making it ideal for applications where long-lasting adhesion and readability are crucial, such as equipment tagging, inventory management, and safety signage. The polyester construction ensures robustness and visibility, while maintaining consistent performance in both indoor and outdoor environments, adhering to strict engineering requirements for product labelling.
Label Size 210 x 148 mm
Type Label film
Colour Yellow
Pack Size 40

Trustpilot