Avery-Zweckform L6129-20 Nameplate Labels Ø 30mm Silver Polyester 960 pc.

MPN
L6129-20
EAN-13
4004182048382
Order Code
20-8275
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.32 £23.00
10+ £22.33
50+ £22.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The silver-colored, durable type plate labels L6129-20 in round format Ø 30 mm from AVERY ZWECKFORM were developed especially for the safe and professional inventory and component identification. 960 matt coated polyester film labels on 20 sheets. The rating plates are extremely durable, oil, dirt, UV and temperature resistant (-40° to +150°C), washable, water and tear proof. This makes them ideal for labeling inventory and company property, especially IT equipment and electronic components. Design and print your type plates quickly and easily - with the free Avery Zweckform labels templates or the basic templates integrated in the Microsoft® Office package. Suitable for all common black/white laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.
Label Size Ø 30 mm
Type Nameplates
Colour Silver

Reviews

Be the first to submit a review

Trustpilot