Avery-Zweckform L6107-20 Weatherproof Labels 99.1x42.3mm Polyester Yellow 240pc

MPN
L6107-20
EAN-13
4004182061077
Order Code
20-8271
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.32 £23.72
10+ £23.03
50+ £22.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The yellow, weatherproof labels L6107-20 in 99.1 x 42.3 mm format for Avery ZWECKFORM laser printers are characterized by extreme durability in indoor and outdoor areas. 240 matt coated polyester film labels on 20 sheets. Due to the strong, permanent adhesion, they are especially suitable for weatherproof and permanent identification. The tear- and water-resistant film labels are much more durable than paper labels, oil, dirt and temperature resistant The tear- and water-proof film labels are much more durable than paper labels, oil, dirt, UV and temperature resistant (-20° to +80°C), seawater-resistant and washable. Design and print your weatherproof stickers quickly and easily - with the free Avery Zweckform label templates and software solutions or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser printers. The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free film and are climate-neutral and the emissions of the material are compensated.
Label Size 99.1 x 42.3 mm
Type Weatherproof Labels
Colour Yellow

Reviews

Be the first to submit a review

Trustpilot