Avery-Zweckform L6009-8 Nameplates Silver Polyester 45.7x21.2mm 384 pcs

MPN
L6009-8
EAN-13
4004182076118
Order Code
13-6838
Country of Origin
Germany
View Full Product Range (24)

Discontinued


Avery-Zweckform L6009-8 is a durable and versatile labelling solution designed for precise applications where clear identification is essential. These nameplates are constructed from silver polyester, offering a robust and resilient surface that is resistant to wear and tear. The dimensions of each nameplate are 45.7 by 21.2 millimetres, providing an ample space for text or barcodes, and are appropriate for environments requiring high durability and clarity, such as asset management, inventory labelling, and equipment identification. As part of Avery-Zweckform's extensive range of paper, pads, and labels, this product is available in packages containing a total of 384 pieces, making it suitable for large-scale labelling demands. With its reputable engineering precision, the L6009-8 model addresses critical needs in both industrial and commercial settings, ensuring reliable and lasting identification solutions.
Label Size 45.7 x 21.2 mm
Type Name stickers
Colour Silver

Trustpilot