Avery-Zweckform L4785-20 Name Badges 80x50mm Acetate Silk White 200 pc(s)

MPN
L4785-20
EAN-13
5014702000034
Order Code
20-8263
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The self-adhesive, detachable L4785-20 name labels for laser printers from AVERY ZWECKFORM in 80 x 50 mm format make it easier for you to organize events, seminars and conferences (200 white textile labels per pack). They are the perfect alternative to plastic labels with a needle or clip. The name plates made of acetate silk adhere reliably to clothing and textiles and can be removed again without leaving any residue. The back-side punching of the name plates allows the easy removal of the name labels together with the carrier foil for later use. The textile labels are not suitable for leather, silk, velvet and other sensitive textiles. The name labels offer a guaranteed staude printer run on all popular laser printers. Design and print your name plates quickly and easily - with the free Avery Zweckform label templates climate-neutral companies Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The labels are made of PVC-free acetate silk and are climate-neutral and the emissions of the material are compensated. Made in Germany. This text is machine translated.
Label Size 80 x 50 mm
Type Name stickers
Colour White

Reviews

Be the first to submit a review

Trustpilot