Avery-Zweckform L4778-8 Label film White Polyester 45.7 x 21.2 mm 384 pcs

MPN
L4778-8
EAN-13
4004182076002
Order Code
13-6832
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Avery-Zweckform L4778-8 is a versatile label film designed for precision and durability in various industrial and professional environments. Manufactured using white polyester, each label measures 45.7 x 21.2 mm and is packaged with 384 labels, providing ample supply for extensive usage. The polyester material ensures robust performance, offering resistance to tearing, moisture, and varying temperature conditions, making it suitable for both indoor and outdoor applications. Commonly employed in engineering settings for asset labelling, equipment tagging, and identification purposes, the L4778-8 label film guarantees reliable adherence and legibility, thereby maintaining organisational efficiency and traceability within operational processes.
Label Size 45.7 x 21.2 mm
Type Label film
Colour White

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot