Avery-Zweckform L4775-20 Heavy Duty White Weatherproof Labels A4 210x297mm 20pc

MPN
L4775-20
EAN-13
4004182047750
Order Code
20-8261
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Need your outdoor signs to attract attention? Whether it’s to display opening hours, promotions or special offers you’ll want signs that customers or passers’ by can see. Come rain or shine outdoor signs need to be strong so they don’t get damaged by extreme weather conditions. Heavy Duty Labels are ideal for outdoors as they are more durable than a normal paper label. It’s cheaper than paying for made to order signs and you can create them as you need them in your office. Just design your signs using the free templates and software. The A4 label gives you the flexibility to use as it is or to cut down to the size you need. - Strong and durable - even suitable for outdoor use- These labels are great for creating signs- For whenever you need more durability than an ordinary paper label- Oil and dirt resistant, water and weather proof, tear proof and unaffected by temperature changes between -20°C to + 80°C. UV-resistant. - Save time with FREE Avery templates and software for Microsoft® Office. Easy to download, easy to use
Label Size 210 x 297 mm
Type Weatherproof Labels
Colour White

Reviews

Be the first to submit a review

Trustpilot