Avery-Zweckform L4774REV-20 Label film White Polyester Removable 80 pcs

MPN
L4774REV-20
EAN-13
4004182067499
Order Code
13-6828
Country of Origin
Germany
View Full Product Range (25)

Discontinued


Avery-Zweckform, with its Manufacturer's Part Number L4774REV-20, offers a high-quality label film designed for precision and functionality. The L4774REV-20 is constructed from a white polyester film, ensuring durability and a professional appearance, with dimensions of 99.1 x 139 mm, making it suitable for various labelling purposes. This set includes 80 removable labels specifically optimised for use with laser printers, providing versatility in applications that require temporary yet reliable labelling, such as inventory management, organisational tasks, and prototype marking. The labels' removable adhesive characteristic allows for clean removal from most surfaces without leaving residue, maintaining the integrity of both the label and the application surface. Engineered for efficient and dependable performance, the Avery-Zweckform L4774REV-20 label film is an asset in both industrial and office environments.
Label Size 99.1 x 139 mm
Type Label film
Colour White
Pack Size 80

Trustpilot