Avery-Zweckform L4774-8 Label film 99.1x139mm White Polyester Permanent

MPN
L4774-8
EAN-13
4004182076026
Order Code
13-6827
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Avery-Zweckform L4774-8 is a product designed for high-performance labelling needs, featuring white polyester material with a permanent adhesive for durable application. Engineered to withstand challenging environments, these labels measure 99.1 by 139 millimetres, making them suitable for detailed labelling requirements. The label film is part of the Paper, Pads & Labels category and offers exceptional resilience, ensuring longevity even in harsh conditions. Typical applications for the L4774-8 include industrial equipment labelling, asset management, and instructional signage, where durable and clear identification is essential. The use of polyester in these labels provides enhanced resistance to water, oil, and tearing, making them ideal for both indoor and outdoor use.
Label Size 99.1 x 139 mm
Type Label film
Colour White

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot