Avery-Zweckform L4773-8 Label 63.5x33.9mm White Polyester Permanent 192 pcs

MPN
L4773-8
EAN-13
4004182076019
Order Code
13-6825
Country of Origin
Germany
View Full Product Range (25)

Discontinued


Avery-Zweckform L4773-8 label, identified by the manufacturer's part number 04004182076019, is a durable white polyester label designed for permanent adhesion. It measures 63.5 mm by 33.9 mm and is an integral component for applications that require robust labelling solutions resistant to environmental stressors. The label's polyester composition makes it particularly suitable for industrial and engineering contexts where labels must withstand exposure to harsh conditions, such as chemicals, moisture, or temperature fluctuations. With 192 labels per package, the L4773-8 is an optimal choice for systematic asset labelling, inventory management, and equipment tagging in settings that demand reliable and long-term identification.
Label Size 63.5 x 33.9 mm
Type Label film
Colour White

Alternatives (2)


Trustpilot