Avery-Zweckform L4760-100 Lever arch file labels White Paper 38x192mm 700 pcs

MPN
L4760-100
EAN-13
4004182036891
Order Code
13-6823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £38.14 £32.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Avery-Zweckform L4760-100 lever arch file labels, identified by the manufacturer part number 04004182036891, are precision-engineered for reliable and efficient labelling. These labels are made from high-quality white paper material, measuring 38 x 192 mm, and are specifically designed for use with laser printers. The permanent adhesive ensures a strong, lasting bond upon application, catering to the demanding requirements of office filing systems. With 700 pieces in each pack, these labels provide an ample supply for labelling tasks in both large-scale document management environments and archival storage. Their durable design and clear white finish make them suitable for precise identification and organisation in engineering documentation, inventory management, and data referencing within technical settings.
Label Size 38 x 192 mm
Type Folder Labels
Colour White

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot