Avery-Zweckform L4759-25 Lever Arch File Labels 61x297mm Permanent White 90pc

MPN
L4759-25
EAN-13
4004182047590
Order Code
20-8256
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.03 £10.06
10+ £9.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The white, self-adhesive folder labels L4759-25 in the format 61 x 297 mm (wide/long) from AVERY ZWECKFORM permanently stick securely to all common wide standard folders such as Leitz, Elba, Falken, Mehle, Bene and Biella. Thanks to the innovative ultragrip technology, you can rely on an ultra-precise printer feed and absolutely smooth printer run. 75 folder labels + 15 EXTRA. Problem-free printer run for laser printers tested and confirmed by the TUV SÜD. The folder labels are particularly opaque and thus cover old labels and labels reliably and cleanly. Environmentally friendly, FSC® certified, chlorine-free bleached. Design and print your folder labels easily - with the free Avery Zweckform label templates in Design & Print Online Designer or the basic templates integrated in the Microsoft® Office package. Suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
Label Size 61 x 297 mm
Type Lever arch file labels
Colour White

Reviews

Be the first to submit a review

Trustpilot