Avery-Zweckform L4758-10 Lever Arch File Labels White Paper 38x297mm 50 pcs

MPN
L4758-10
EAN-13
4004182433119
Order Code
13-6820
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Label Size:

    38 x 192 mm 38 x 297 mm 59 x 192 mm 61 x 192 mm 61 x 297 mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.19 £4.41
10+ £4.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Avery-Zweckform L4758-10 is designed specifically for efficient labelling needs, offering precisely cut, high-quality white paper labels measuring 38x297mm, with 50 pieces included per pack. These labels are ideally suited for use in lever arch files, providing an effective solution for document categorisation and retrieval in office environments. Engineered for optimal adhesion and durability, this product ensures labels remain intact even in high-use conditions. Common engineering applications include organised document storage systems and systematic archiving processes, where clear labelling is crucial. This product also corresponds to the alternate description 1594861, ensuring compatibility with standard office documentation systems.
Label Size 38 x 297 mm
Type Folder Labels
Colour White
Pack Size 50

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot