More content: + 5 sheets EXTRA! The white, detachable universal labels L4733REV-25 in postcard size 99.1 x 139 mm from AVERY ZWECKFORM are suitable for temporary labeling (100 labels/pack + 20 labels EXTRA). The labels adhere securely to a wide range of surfaces and can be removed without leaving any adhesive residue. You can rely on a printerless printer run without adhesive deposits in the printer. Printer run for laser printers tested and confirmed by TUV SÜD. Universal labels for every need with a pin-clear print image without smudging - by best toner anchoring.design and print your removable labels quickly and easily - with the free Avery Zweckform label templates and software solutions or the basic templates integrated in the Microsoft® Office package. Alternatively, you can download the custom-fit blank templates for labeling in Microsoft® Word at Avery Zweckform. Suitable for all common laser and inkjet printers.The climate-neutral company Avery Zweckform has been using only eco-electricity/gas since 2014. Research, development, production, logistics and administration at the company's location in Oberlaindern/Bavaria guarantee the highest quality standards, high environmental standards and short delivery routes. The upper material of these chlorine-free bleached labels is 100% made of FSC®-certified paper from sustainably managed forests.
| Label Size |
99.1 x 139 mm |
| Type |
All-purpose labels |
| Colour |
White |