Avery-Zweckform L4732REV-10 All-purpose labels White Paper 35.6 x 16.9 mm 800

MPN
L4732REV-10
EAN-13
4004182617601
Order Code
13-6815
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Avery-Zweckform L4732REV-10 presents itself as a versatile labelling solution ideal for a range of organisational and identification tasks. This product consists of all-purpose labels crafted from white paper, measuring 35.6 by 16.9 millimetres, with a total of 800 labels in each package. Designed for engineers, these labels are adept for use in equipment identification, component labelling, and inventory management, providing an efficient method to display information consistently across various surfaces. The labels exhibit reliable adhesion, ensuring they remain affixed in diverse industrial environments while maintaining legibility over time. Avery-Zweckform precision-engineered labels are compatible with standard office printers, appealing to applications where precise information dissemination is critical.
Label Size 35.6 x 16.9 mm
Type All-purpose labels
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot