Avery-Zweckform L4728-20 Name badge insert White Card 90mm x 60mm

MPN
L4728-20
EAN-13
5014702001222
Order Code
13-6813
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Label Size:

    64 x 22 mm 65 x 30 mm 74 x 34 mm 90 x 54 mm 90 x 60 mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Avery-Zweckform L4728-20, referenced as 3393374,are name badge inserts designed for high functionality and precision. These inserts are crafted with white card material measuring 90mm by 60mm, providing a standard size for ease of compatibility with various badge holders. Engineered for seamless integration into professional environments, the L4728-20 is ideally suited for use in conferences, seminars, and corporate events where personal identification is crucial. This product offers reliability and ease of use in high-volume scenarios, ensuring that user information is clearly presented and easily replaceable when necessary.
Label Size 90 x 60 mm
Type Name stickers
Colour White

Reviews

Be the first to submit a review

Trustpilot