Avery-Zweckform L4727-20 Name badge insert White Card 90mm x 54mm

MPN
L4727-20
EAN-13
5014702001192
Order Code
13-6812
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Label Size:

    64 x 22 mm 65 x 30 mm 74 x 34 mm 90 x 54 mm 90 x 60 mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Avery-Zweckform L4727-20 is , alternately described as 3393373, designed for creating name badge inserts. These inserts are manufactured from high-quality white card material, ensuring durability and a professional appearance. Each card measures 90 millimetres by 54 millimetres, making them suitable for standard badge holders. These name badge inserts are highly relevant in engineering environments, such as at conferences, training sessions, or workshops, where clear and professional identification of personnel is necessary. The precise dimensions and material quality make them a reliable choice for both temporary and reusable badge applications.
Label Size 90 x 54 mm
Type Name stickers
Colour White

Reviews

Be the first to submit a review

Trustpilot