Avery-Zweckform L4718REV-20 Label film 70x37mm Polyester White 480pcs Removable

MPN
L4718REV-20
EAN-13
4004182049792
Order Code
13-6809
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £30.90 £26.26
10+ £25.50
50+ £25.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Avery-Zweckform part number L4718REV-20 refers to a versatile label offering made from white polyester film, measuring 70mm by 37mm. These removable labels are designed for easy application and removal, providing a reliable solution for temporary labelling needs. As a part of the Paper, Pads & Labels category, these labels are particularly suited to applications that require durable, non-permanent markings, such as organisational tasks in office environments, part identification in manufacturing settings, or labelling in laboratory contexts. Their polyester construction ensures resistance to tear and moisture, maintaining label integrity under varied conditions.
Label Size 70 x 37 mm
Type Label film
Colour White

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot