Avery-Zweckform L4718-20 Label 70x37mm Polyester White 480pcs Permanent Adhesive

MPN
L4718-20
EAN-13
4004182049778
Order Code
13-6808
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £32.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Avery-Zweckform, with the Manufacturer's Part Number L4718-20, offers a high-quality labelling solution through its polyester labels measuring 70x37mm. These labels, identified by the barcode 04004182049778, are permanently adhesive, ensuring they remain securely attached to both smooth and textured surfaces. Constructed from durable polyester material, they are resistant to tearing, water, and harsh conditions, making them suitable for a wide range of engineering applications, including equipment identification, inventory management, and asset tracking in both industrial and office settings. The labels' compatibility with standard laser printers allows for the efficient creation of high-resolution, customisable identification tags. The Avery-Zweckform L4718-20 labels offer reliability and resilience in environments demanding robust and permanent labelling solutions.
Label Size 70 x 37 mm
Type Label film
Colour White

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot