Avery-Zweckform L4716REV-20 Label film Ø 30 mm White Removable Laser 960 pcs

MPN
L4716REV-20
EAN-13
4004182067536
Order Code
13-6806
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £28.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Avery-Zweckform L4716REV-20 is a specialised label film featuring a diameter of 30 mm, provided in a pack of 960 pieces. These labels are designed for use with laser printers and are characterised by their white removable film, making them highly suitable for temporary labelling applications where easy removal is required without leaving residue. Typical applications include product identification, inventory management, and temporary signage in manufacturing environments. The versatility and ease of use of these labels make them an ideal solution for dynamic labelling needs in various engineering and industrial settings.
Label Size Ø 30mm
Type Label film
Colour White
Pack Size 960

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot