Avery-Zweckform L4715REV-20 Label film White 160 pcs Removable Laser compatible

MPN
L4715REV-20
EAN-13
4004182067505
Order Code
13-6805
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £30.90 £26.26
10+ £25.50
50+ £25.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Avery-Zweckform L4715REV-20 labels are versatile and efficient, designed specifically for laser printing applications. Each unit in the set includes 160 pieces of white label film, with dimensions of 99.1 mm by 67.7 mm, providing ample space for detailed information or intricate graphic designs. The removable adhesive backing ensures the labels can be affixed securely yet removed cleanly without leaving residue, making them ideal for temporary or dynamic labelling solutions within engineering projects. Suitable for use in document management, component labelling, or inventory control, these labels are engineered to maintain their integrity and readability under standard environmental conditions encountered in various technical settings. Their compatibility with laser printers ensures high-resolution printing, maximising clarity and legibility for technical documentation or procedural labelling.
Label Size 99.1 x 67.7 mm
Type Label film
Colour White

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot