Avery-Zweckform L3416-100 All-purpose labels White Paper Permanent 1200 pcs

MPN
L3416-100
EAN-13
4004182034163
Order Code
13-6803
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £33.39
10+ £31.60
50+ £31.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Avery-Zweckform L3416-100 is a product consisting of all-purpose labels with a diameter of 60 mm, composed of white paper and featuring a permanent adhesive suitable for inkjet printers. Each package contains 1200 labels, making them ideal for high-volume labelling tasks. This product's reliable adhesive quality ensures long-lasting performance, making it suitable for various engineering applications where durable labelling is required. These labels are typically used for organising inventory, labelling laboratory samples, and categorising components in manufacturing environments. Their compatibility with inkjet printers allows for customisation and clear, precise printing of information critical in technical settings.
Label Size Ø 60mm
Type All-purpose labels
Colour White
Pack Size 1200

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot