Avery-Zweckform L3415-100 All-purpose labels White Paper Ø40mm 2400pcs Permanent

MPN
L3415-100
EAN-13
4004182034156
Order Code
13-6802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £33.39
10+ £31.58
50+ £31.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Avery-Zweckform L3415-100 is a high-quality labelling solution featuring 2400 all-purpose circular labels, each with a diameter of 40 mm, designed for permanent adhesion. These labels are crafted from durable white paper, suitable for use with inkjet printers, enabling clear and precise text or image reproduction. Their robust adhesive properties make them ideal for engineering applications such as asset tagging, equipment identification, and general organisational purposes in both office and industrial settings. The Avery-Zweckform L3415-100 labels are designed to maintain adhesion over time, ensuring that information remains securely affixed to a variety of surfaces across different environmental conditions.
Label Size Ø 40mm
Type All-purpose labels
Colour White
Pack Size 2400

Reviews

Be the first to submit a review

Trustpilot