Avery-Zweckform L3415-10 All-purpose labels 40mm white paper permanent 240pcs

MPN
L3415-10
EAN-13
4004182634172
Order Code
13-6801
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £4.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Avery-Zweckform L3415-10 is a set of all-purpose labels designed for versatile applications, consisting of 240 individual units. These labels are crafted from high-quality white paper and feature a permanent adhesive, ensuring they remain securely attached to various surfaces. Measuring 40 millimetres in diameter, they are particularly suitable for organisational tasks in engineering environments, such as equipment labelling, inventory management, and component identification. The durable adherence makes them ideal for long-term use, while their circular format provides an efficient solution for various labelling requirements across different parts and surfaces.
Label Size Ø 40mm
Type All-purpose labels
Colour White
Pack Size 240

Reviews

Be the first to submit a review

Trustpilot