Avery-Zweckform DPC7434A-10 Name badge insert White Card 74mm x 34mm

MPN
DPC7434A-10
EAN-13
4260320190522
Order Code
13-6797
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Label Size:

    64 x 22 mm 65 x 30 mm 74 x 34 mm 90 x 54 mm 90 x 60 mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.08 £7.18
10+ £6.91
50+ £6.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Avery-Zweckform DPC7434A-10, also referred to as 3393395, is a name badge insert manufactured to precise specifications for use in professional environments. The product features a white card design with dimensions of 74 mm by 34 mm, ensuring compatibility with standard name badge holders. Engineered for clear readability and a professional appearance, this insert is suitable for use in corporate settings, conferences, and events where identification is necessary. Its high-quality construction allows for easy printing and customisation using standard office equipment, providing a reliable solution for personal identification requirements.
Label Size 74 x 34 mm
Type Name stickers
Colour White

Reviews

Be the first to submit a review

Trustpilot