Avery-Zweckform DPC6422A-10 Name badge insert White Card 64 mm x 22 mm

MPN
DPC6422A-10
EAN-13
4260320190553
Order Code
13-6795
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Label Size:

    64 x 22 mm 65 x 30 mm 74 x 34 mm 90 x 54 mm 90 x 60 mm
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.08 £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Avery-Zweckform DPC6422A-10 is a product featuring white card inserts specifically tailored for name badges. Measuring 64 mm by 22 mm, these inserts provide a precise fit for standard name badge holders and are manufactured to ensure compatibility with a variety of printing methodologies suitable for high-quality text and graphical content. Engineered for reliability and ease of use, they allow for efficient personal identification in professional environments. Their applications are well-suited for conferences, corporate events, and other organised gatherings where precise and clear identification is necessary, ensuring participants can be easily recognised and engaged. Additionally, these inserts align with sustainable manufacturing processes, reflecting a commitment to environmental responsibility.
Label Size 64 x 22 mm
Type Name stickers
Colour White

Reviews

Be the first to submit a review

Trustpilot