Avery-Zweckform C2580 Premium Semi-gloss Photo Paper 13x18cm 250g/m² 50 sheets

Order Code:

13-6793

Brand: Avery-Zweckform MPN: C2580 EAN-13: 4004182064320
Qty Was Unit Price (Ex VAT)
1+ £13.01 £9.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Avery-Zweckform C2580 is a premium semi-gloss photo paper designed for precision and high-quality output, measuring 13 x 18 cm with a weight of 250 g/m². The pack contains 50 sheets, making it a practical choice for projects requiring consistent, high-resolution image reproduction. Its semi-gloss finish enhances colour vibrancy while reducing glare, ideal for engineers and professionals involved in graphic design, photography, and print projects where colour fidelity and detail are paramount. Suitable for both inkjet and laser printers, this paper is engineered to provide excellent ink absorption and quick drying times, ensuring durability and smudge resistance for professional presentations and high-quality visual documentation.
Size 13 X 18cm
Pack Size 50 sheets
Colour White
Product Type Photo paper
Suitable For Inkjet printer
Type Photo paper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot