Avery-Zweckform C2570-50 Photo paper Semi-gloss 10x15cm 250g/m² 50 sheets

Order Code:

13-6792

Brand: Avery-Zweckform MPN: C2570-50 EAN-13: 4004182064313
Qty Was Unit Price (Ex VAT)
1+ £10.01 £7.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Avery-Zweckform C2570-50 is a premium photo paper product designed specifically for producing high-quality photographic prints. This semi-gloss paper, measuring 10 x 15 cm, offers a thickness of 250 g/m², ensuring robust durability and professional-grade output suitable for various photographic applications. Each package includes 50 sheets, making it ideal for a range of uses from personal photography projects to more technical applications such as prototype imaging and documentation of engineering projects. The semi-gloss finish provides a subtle sheen that enhances image quality while minimising reflections, which is advantageous in environments with variable lighting conditions. This type of photo paper is particularly useful in fields where precise imaging and the replication of intricate detail are critical.
Size 10 X 15cm
Pack Size 50 sheets
Colour White
Product Type Photo paper
Suitable For Inkjet printer
Type Photo paper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot