Avery-Zweckform C2570-20 Photo paper 10 x 15 cm 250 g/m² 20 sheet Semi-gloss

Order Code:

13-6791

Brand: Avery-Zweckform MPN: C2570-20 EAN-13: 4004182064306
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

Avery-Zweckform C2570-20 is a premium photo paper designed for high-quality image reproduction, ideal for both professional and personal use. This photo paper measures 10 x 15 cm, offering a compact format commonly utilised in the creation of photo prints, proofs, and personalised photo albums. With a grammage of 250 g/m², this semi-gloss paper achieves a balance between durability and print quality, providing a more substantial feel compared to standard paper. The semi-gloss finish is engineered to offer reduced glare and enhanced colour depth, which is particularly beneficial for applications involving detailed imagery and fine gradients. This paper is frequently employed in engineering environments for the production of high-resolution prototype images and technical photographs where accurate colour rendition is essential.
Size 10 X 15cm
Pack Size 20 sheets
Colour White
Product Type Photo paper
Suitable For Inkjet printer
Type Photo paper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot