Avery-Zweckform C2570-100 Everyday Photo paper 10x15cm 180g/m² 100 sheet Gloss

Order Code:

13-6790

Brand: Avery-Zweckform MPN: C2570-100 EAN-13: 4004182410264
Qty Was Unit Price (Ex VAT)
1+ £11.03 £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Avery-Zweckform C2570-100 is a high-quality photographic paper designed for everyday use and engineered with precision to provide excellent image reproduction. Each sheet measures 10 x 15 cm and features a paper weight of 180 g/m², ensuring durability and the capacity to handle detailed printing with vivid clarity. The glossy finish enhances the vibrancy of printed images, making it ideal for both professional photographic presentations and high-resolution image reproductions. This product is particularly suitable for use in inkjet printers where precision and detailed colour management are essential, commonly utilised in graphic design studios, photography labs, and technical documentation applications. With a pack containing 100 sheets, it offers ample supply for continuous projects that require consistency and quality in printed outputs.
Size 10 X 15cm
Pack Size 100 sheets
Colour White
Product Type Photo paper
Suitable For Inkjet printer
Type Photo paper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot